RS PRO, Power, 5m 2 Core, Grey PVC Power Cable -15°C

RS Stock No.: 253-7024Brand: RS PRO
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

2

Sheath Colour

Grey

Length

5m

Armoured

No

Cable Type

Power

Current Rating

20A

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

300/500 V

Insulation material

PVC

Conductor Material

Annealed Copper

Minimum Operating Temperature

+70°C

Maximum Operating Temperature

-15°C

Standards Met

BS 6004

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO, Power, 5m 2 Core, Grey PVC Power Cable -15°C

P.O.A.

RS PRO, Power, 5m 2 Core, Grey PVC Power Cable -15°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

2

Sheath Colour

Grey

Length

5m

Armoured

No

Cable Type

Power

Current Rating

20A

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

300/500 V

Insulation material

PVC

Conductor Material

Annealed Copper

Minimum Operating Temperature

+70°C

Maximum Operating Temperature

-15°C

Standards Met

BS 6004

Country of Origin

United Kingdom