RS PRO, Plug Cable Mount N Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 170-6980Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Belden 9913, LMR 400

Size

Standard

Bulkhead

Yes

Operating Frequency

11GHz

Body Plating

Bronze

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Threaded

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₪ 218.40

₪ 218.40 Each (ex VAT)

₪ 255.53

₪ 255.53 Each (inc. VAT)

RS PRO, Plug Cable Mount N Connector, 50Ω, Solder Termination, Straight Body

₪ 218.40

₪ 218.40 Each (ex VAT)

₪ 255.53

₪ 255.53 Each (inc. VAT)

RS PRO, Plug Cable Mount N Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 218.40
10 - 24₪ 204.33
25 - 49₪ 197.13
50+₪ 190.58

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Belden 9913, LMR 400

Size

Standard

Bulkhead

Yes

Operating Frequency

11GHz

Body Plating

Bronze

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Threaded

Country of Origin

Taiwan, Province Of China