RS PRO, Plug Cable Mount, 50Ω, Clamp Termination, Right Angle Body

RS Stock No.: 546-3434Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Right Angle

Cable Type

RG174 A/U

Size

Subminiature

Operating Frequency

10GHz

Body Plating

Gold

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

Gold Plated - RS

Stock information temporarily unavailable.

P.O.A.

RS PRO, Plug Cable Mount, 50Ω, Clamp Termination, Right Angle Body

P.O.A.

RS PRO, Plug Cable Mount, 50Ω, Clamp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Right Angle

Cable Type

RG174 A/U

Size

Subminiature

Operating Frequency

10GHz

Body Plating

Gold

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

Gold Plated - RS