RS PRO Plain Nylon, Hex Bolt, M8 x 16.0mm

RS Stock No.: 232-6995Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

16.0mm

Thread Size

M8

Material

Nylon

Finish

Plain

Standards Met

DIN 933

Country of Origin

China

You may be interested in
RS PRO Plain Nylon, Hex Bolt, M8 x 16mm
₪ 120.461 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Plain Nylon, Hex Bolt, M8 x 16.0mm

P.O.A.

RS PRO Plain Nylon, Hex Bolt, M8 x 16.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Plain Nylon, Hex Bolt, M8 x 16mm
₪ 120.461 Bag of 50 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

16.0mm

Thread Size

M8

Material

Nylon

Finish

Plain

Standards Met

DIN 933

Country of Origin

China

You may be interested in
RS PRO Plain Nylon, Hex Bolt, M8 x 16mm
₪ 120.461 Bag of 50 (ex VAT)