Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

RS PRO Pivot Joint, Connecting Component, Strut Profile 40 mm, 80 mm, Groove Size 8mm

RS Stock No.: 767-5733Brand: RS PRO
brand-logo
View all in Connecting Components

Technical documents

Specifications

Brand

RS Pro

Connector Type

Pivot Joint

Fits Groove Size

8mm

Fits Strut Profile

40 mm, 80 mm

Material

Die Cast Zinc

Structural Element Type

Connector Bracket & Joint

Product Family

RS Structural System

Product System

40

Country of Origin

Germany

Product details

RS PRO Pivot Joints

RS PRO offers this great pivot joint that fits into strut profiles providing a pivoting connection between two profiles or panels. It provides an external fastening method that is lightweight and provides structural strength to the joints and connections. The joint can be regulated or fixed into one position through the connecting screw. Made from die-cast zinc and is compatible with the RS PRO range of profiles.

Features and Benefits

Adjustable joint for panels and profiles

Centre located screw for adjusting movement or locking in place

Moveable from 0° to 180° angle

Made from a tough and reliable Diecast Zinc

Additional Connectors in the RS PRO Range

Other Joints

Pivot Joint for 40 mm Profile, 8 mm Groove size - 7675737

Pivot Joint for 30 mm Profile, 6 mm Groove size -7675579

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Stock information temporarily unavailable.

P.O.A.

RS PRO Pivot Joint, Connecting Component, Strut Profile 40 mm, 80 mm, Groove Size 8mm

P.O.A.

RS PRO Pivot Joint, Connecting Component, Strut Profile 40 mm, 80 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector Type

Pivot Joint

Fits Groove Size

8mm

Fits Strut Profile

40 mm, 80 mm

Material

Die Cast Zinc

Structural Element Type

Connector Bracket & Joint

Product Family

RS Structural System

Product System

40

Country of Origin

Germany

Product details

RS PRO Pivot Joints

RS PRO offers this great pivot joint that fits into strut profiles providing a pivoting connection between two profiles or panels. It provides an external fastening method that is lightweight and provides structural strength to the joints and connections. The joint can be regulated or fixed into one position through the connecting screw. Made from die-cast zinc and is compatible with the RS PRO range of profiles.

Features and Benefits

Adjustable joint for panels and profiles

Centre located screw for adjusting movement or locking in place

Moveable from 0° to 180° angle

Made from a tough and reliable Diecast Zinc

Additional Connectors in the RS PRO Range

Other Joints

Pivot Joint for 40 mm Profile, 8 mm Groove size - 7675737

Pivot Joint for 30 mm Profile, 6 mm Groove size -7675579

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.