RS PRO Pin Gauge Set, 55 piece

RS Stock No.: 877-1801Brand: RS PRO
brand-logo
View all in Home

Technical documents

Specifications

Brand

RS Pro

Type

Drill Hole Gauge

Number of Pieces

55

Largest Diameter

1.28mm

Smallest Diameter

0.2mm

Country of Origin

United States

Product details

RS Pin Gauge Set

Pin gauge sets are ideal for high precision and accurate checking of hole sizes, location, gorge slots, etc. to produce exact size pins. All sizes and tolerance directions are marked on the gauges and all sets contain a certificate of accuracy.


Key Features
•Fully Hardened: HRC 60-62
•High precision with a certificate of accuracy
•Have a Surface finish of 10 micro inches or better

Stock information temporarily unavailable.

P.O.A.

RS PRO Pin Gauge Set, 55 piece

P.O.A.

RS PRO Pin Gauge Set, 55 piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Drill Hole Gauge

Number of Pieces

55

Largest Diameter

1.28mm

Smallest Diameter

0.2mm

Country of Origin

United States

Product details

RS Pin Gauge Set

Pin gauge sets are ideal for high precision and accurate checking of hole sizes, location, gorge slots, etc. to produce exact size pins. All sizes and tolerance directions are marked on the gauges and all sets contain a certificate of accuracy.


Key Features
•Fully Hardened: HRC 60-62
•High precision with a certificate of accuracy
•Have a Surface finish of 10 micro inches or better