RS PRO PCB Terminal Strip, 8-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 790-1111Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

8

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Straight

Colour

Green

Voltage Rating

125 V

Depth

6.2mm

Length

20.32mm

Material

Polyamide

Width

5.54mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Terminal Strip, 8-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

RS PRO PCB Terminal Strip, 8-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

8

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Straight

Colour

Green

Voltage Rating

125 V

Depth

6.2mm

Length

20.32mm

Material

Polyamide

Width

5.54mm

Country of Origin

Taiwan, Province Of China