RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 790-1165Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Length

10mm

Material

Polyamide

Width

10.2mm

Depth

14mm

Country of Origin

Taiwan, Province Of China

Product details

5.0 mm Pitch PCB Terminal Block

A professional range of PCB Terminal Blocks with 5.0 mm pitch.
Series MB612-500 PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long, are for 14-26 AWG wire and have cross head screws.
Series MB312-500 PCB Terminal Blocks have rectangular Tin plated PC tails which are 1.0x0.8 mm by 3.5 mm long, are for 12-26 AWG wire and have slotted head screws.

Various positions available.

Stock information temporarily unavailable.

₪ 25.20

₪ 5.04 Each (In a Pack of 5) (ex VAT)

₪ 29.48

₪ 5.897 Each (In a Pack of 5) (inc. VAT)

RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

₪ 25.20

₪ 5.04 Each (In a Pack of 5) (ex VAT)

₪ 29.48

₪ 5.897 Each (In a Pack of 5) (inc. VAT)

RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 1870₪ 5.04₪ 25.20
1875 - 6245₪ 4.65₪ 23.25
6250 - 12495₪ 4.455₪ 22.28
12500+₪ 3.96₪ 19.80

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Length

10mm

Material

Polyamide

Width

10.2mm

Depth

14mm

Country of Origin

Taiwan, Province Of China

Product details

5.0 mm Pitch PCB Terminal Block

A professional range of PCB Terminal Blocks with 5.0 mm pitch.
Series MB612-500 PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long, are for 14-26 AWG wire and have cross head screws.
Series MB312-500 PCB Terminal Blocks have rectangular Tin plated PC tails which are 1.0x0.8 mm by 3.5 mm long, are for 12-26 AWG wire and have slotted head screws.

Various positions available.