RS PRO PCB Terminal Block, 12-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
12
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Black
Voltage Rating
250 V
Depth
12.4mm
Length
60mm
Material
Polyamide
Width
9mm
Country of Origin
China
Product details
RS 5.0mm Standard Profile PCB Terminal Blocks
5mm pitch standard profile PCB teminal blocks with screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm standard profile terminal blocks have stainless steel wire protectors, M3 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).
₪ 93.52
₪ 18.705 Each (In a Pack of 5) (ex VAT)
₪ 109.42
₪ 21.885 Each (In a Pack of 5) (inc. VAT)
5
₪ 93.52
₪ 18.705 Each (In a Pack of 5) (ex VAT)
₪ 109.42
₪ 21.885 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 15 | ₪ 18.705 | ₪ 93.52 |
20 - 95 | ₪ 14.97 | ₪ 74.85 |
100 - 245 | ₪ 12.195 | ₪ 60.98 |
250+ | ₪ 11.085 | ₪ 55.42 |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
12
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Black
Voltage Rating
250 V
Depth
12.4mm
Length
60mm
Material
Polyamide
Width
9mm
Country of Origin
China
Product details
RS 5.0mm Standard Profile PCB Terminal Blocks
5mm pitch standard profile PCB teminal blocks with screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm standard profile terminal blocks have stainless steel wire protectors, M3 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).