RS PRO PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 819-8997Brand: RS PRO
brand-logo
View all in Signal Relays

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Power DC

24 W

Series

G5V

Length

20.5mm

Latching

No

Depth

10.1mm

Height

11.5mm

Terminal Type

Through Hole

Application

Telecommunications

Number of Poles

2

Switching Current

2A

Coil Resistance

166.7Ω

Contact Material

Gold Plated

Standards Met

RoHS Compliant

Minimum Operating Temperature

-25°C

Maximum Switching Power AC

62.5VA

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

C-MT4 Series Relay

Relay module to replace the obsolete Axicom MT4 / Siemens V23104 series of 4 pole telecom relays. The Cephos C-MT4 module dimensions are: 20.32 x 15.24mm, identical to the original MT4 / V23104 footprints.
The C-MT4 replacement module consists of two IM series relays on a 0.8mm FR4 PCB with pinning to match the original MT4 together with a miniature slide switch to select the polarity of the IM series relay as the original MT4 / V 23104 relays were not polarised

Direct replacement for the Axicom MT4-C93801, MT4-C93802, MT4-C93803 and Siemens V23104 relays

You may be interested in
Stock information temporarily unavailable.

₪ 325.44

₪ 325.44 Each (ex VAT)

₪ 380.76

₪ 380.76 Each (inc. VAT)

RS PRO PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

₪ 325.44

₪ 325.44 Each (ex VAT)

₪ 380.76

₪ 380.76 Each (inc. VAT)

RS PRO PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 325.44
5 - 19₪ 299.28
20+₪ 278.49
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Power DC

24 W

Series

G5V

Length

20.5mm

Latching

No

Depth

10.1mm

Height

11.5mm

Terminal Type

Through Hole

Application

Telecommunications

Number of Poles

2

Switching Current

2A

Coil Resistance

166.7Ω

Contact Material

Gold Plated

Standards Met

RoHS Compliant

Minimum Operating Temperature

-25°C

Maximum Switching Power AC

62.5VA

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

C-MT4 Series Relay

Relay module to replace the obsolete Axicom MT4 / Siemens V23104 series of 4 pole telecom relays. The Cephos C-MT4 module dimensions are: 20.32 x 15.24mm, identical to the original MT4 / V23104 footprints.
The C-MT4 replacement module consists of two IM series relays on a 0.8mm FR4 PCB with pinning to match the original MT4 together with a miniature slide switch to select the polarity of the IM series relay as the original MT4 / V 23104 relays were not polarised

Direct replacement for the Axicom MT4-C93801, MT4-C93802, MT4-C93803 and Siemens V23104 relays

You may be interested in