RS PRO Parallel, 1/8 in Tip, 8 in Blade

Technical documents
Specifications
Brand
RS ProTip Type
Parallel
Tip Size
1/8 in
Blade Length
8 in
Handle Material
Cellulose Acetate
Blade Material
Chrome Vanadium Steel
Blade Finish
Bead Blasted; Lacquer
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTip Type
Parallel
Tip Size
1/8 in
Blade Length
8 in
Handle Material
Cellulose Acetate
Blade Material
Chrome Vanadium Steel
Blade Finish
Bead Blasted; Lacquer
Country of Origin
Taiwan, Province Of China