RS PRO Panel Mount XLR Connector, Female, 50 V, 7 Way, Nickel Plating
RS Stock No.: 208-5184Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector Type
XLR
Number Of Contacts
7
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Silver
Contact Plating
Nickel
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Panel Mount XLR Connector, Female, 50 V, 7 Way, Nickel Plating
1
P.O.A.
RS PRO Panel Mount XLR Connector, Female, 50 V, 7 Way, Nickel Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector Type
XLR
Number Of Contacts
7
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Silver
Contact Plating
Nickel
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V
Country of Origin
China