RS PRO Panel Mount Timer Relay, 110 → 240V ac, 2-Contact, 01.s → 999days, DPDT

RS Stock No.: 896-6872Brand: RS PRODistrelec Article No.: 30407292
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

110 → 240V ac

Mounting Type

Panel Mount

Mode of Operation

Multifunction

Time Range

01.s → 999days

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

240V ac

Terminal Type

PCB Pin

Switch Configuration

DPDT

Power Supply

External

Width

48mm

Minimum Voltage

110V ac

Length

48mm

Maximum Operating Temperature

+55°C

Minimum Current

2A

Depth

92.5mm

Minimum Operating Temperature

-5°C

Time Delay

200ms

Country of Origin

India

Stock information temporarily unavailable.

₪ 772.65

₪ 772.65 Each (ex VAT)

₪ 904.00

₪ 904.00 Each (inc. VAT)

RS PRO Panel Mount Timer Relay, 110 → 240V ac, 2-Contact, 01.s → 999days, DPDT

₪ 772.65

₪ 772.65 Each (ex VAT)

₪ 904.00

₪ 904.00 Each (inc. VAT)

RS PRO Panel Mount Timer Relay, 110 → 240V ac, 2-Contact, 01.s → 999days, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 772.65
5 - 9₪ 745.40
10+₪ 717.09

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

110 → 240V ac

Mounting Type

Panel Mount

Mode of Operation

Multifunction

Time Range

01.s → 999days

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

240V ac

Terminal Type

PCB Pin

Switch Configuration

DPDT

Power Supply

External

Width

48mm

Minimum Voltage

110V ac

Length

48mm

Maximum Operating Temperature

+55°C

Minimum Current

2A

Depth

92.5mm

Minimum Operating Temperature

-5°C

Time Delay

200ms

Country of Origin

India