RS PRO P13.5s Indicator Light, Clear, 4.8 V, 500 mA, 20h

Technical documents
Specifications
Brand
RS ProVoltage Rating
4.8 V
Lamp Base
P13.5s
Current Rating
500 mA
Diameter
11.3mm
Lamp Size
B3 1/2
Length
29 mm
Lens Colour
Clear
Luminosity
26 lm
Life Hours
20h
Country of Origin
Korea, Republic Of
Product details
P13.5s Olive Prefocus Vacuum
General purpose torch lamp
Olive shape B3 1/2 - 11mm glass
P13.5s prefocus base
Vacuum
₪ 4.50
₪ 4.50 Each (ex VAT)
₪ 5.26
₪ 5.26 Each (inc. VAT)
1
₪ 4.50
₪ 4.50 Each (ex VAT)
₪ 5.26
₪ 5.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 4.50 |
10 - 49 | ₪ 4.20 |
50 - 99 | ₪ 3.56 |
100+ | ₪ 3.12 |
Technical documents
Specifications
Brand
RS ProVoltage Rating
4.8 V
Lamp Base
P13.5s
Current Rating
500 mA
Diameter
11.3mm
Lamp Size
B3 1/2
Length
29 mm
Lens Colour
Clear
Luminosity
26 lm
Life Hours
20h
Country of Origin
Korea, Republic Of
Product details
P13.5s Olive Prefocus Vacuum
General purpose torch lamp
Olive shape B3 1/2 - 11mm glass
P13.5s prefocus base
Vacuum