RS PRO Orange Panel Mount Indicator, 24V, 22mm Mounting Hole Size, Pin Terminal Termination, IP65
RS Stock No.: 325-304Brand: RS PRO

Technical documents
Specifications
Brand
RS ProVoltage Rating
24V
Light Output Colour
Orange
Mounting Hole Size
22mm
Lamp Type
LED
Termination Type
Pin Terminal
IP Rating
IP65
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Orange Panel Mount Indicator, 24V, 22mm Mounting Hole Size, Pin Terminal Termination, IP65
1
P.O.A.
RS PRO Orange Panel Mount Indicator, 24V, 22mm Mounting Hole Size, Pin Terminal Termination, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProVoltage Rating
24V
Light Output Colour
Orange
Mounting Hole Size
22mm
Lamp Type
LED
Termination Type
Pin Terminal
IP Rating
IP65
Country of Origin
China