RS PRO Orange Masking Tape 25mm x 33m

RS Stock No.: 131-2725Brand: RS PRO
brand-logo
View all in Masking Tapes

Technical documents

Specifications

Brand

RS Pro

Backing Material

Polyimide

Adhesive Material

Silicone

Width

25mm

Length

33m

Thickness

0.07mm

Colour

Orange

Country of Origin

China

You may be interested in
Tesa 51408 Orange Masking Tape 25mm x 33m
₪ 239.87Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Orange Masking Tape 25mm x 33m

P.O.A.

RS PRO Orange Masking Tape 25mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Tesa 51408 Orange Masking Tape 25mm x 33m
₪ 239.87Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Backing Material

Polyimide

Adhesive Material

Silicone

Width

25mm

Length

33m

Thickness

0.07mm

Colour

Orange

Country of Origin

China

You may be interested in
Tesa 51408 Orange Masking Tape 25mm x 33m
₪ 239.87Each (ex VAT)