Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Orange 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation

RS Stock No.: 526-7668Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Sheath Colour

Orange

American Wire Gauge

24

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

100m

Insulation material

PTFE

Outer Diameter

0.95mm

Voltage Rating

300 V

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Size of Strands

0.2 mm

Country of Origin

United Kingdom

You may be interested in
Orange PTFE equipment wire,24awg 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Orange 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation

P.O.A.

RS PRO Orange 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Orange PTFE equipment wire,24awg 100m
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Sheath Colour

Orange

American Wire Gauge

24

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

100m

Insulation material

PTFE

Outer Diameter

0.95mm

Voltage Rating

300 V

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Size of Strands

0.2 mm

Country of Origin

United Kingdom

You may be interested in
Orange PTFE equipment wire,24awg 100m
P.O.A.1 Reel of 100 Metres (ex VAT)