Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

RS PRO On/Off Temperature Controller, 77 x 35mm, NTC Input, 230 V ac Supply

RS Stock No.: 786-4757Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

230 V ac

Size

77 x 35mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

NEMA 4X

Range

-50 → +100 °C

Series

RS Pro

Mounting Type

DIN Rail

Input Type

NTC

Termination Type

Screw

Panel Depth

58.5mm

Country of Origin

Turkey

Product details

RS Pro On/Off Temperature Controller, Panel Mounting

These heating & refrigeration controllers are designed for measuring and controlling temperature.
They can be used in many applications with their easy use, On/ Off control

3 & 4 Digits display options available
ON/OFF temperature control
Adjustable temperature offset
Set value low limit and set value high limit boundaries
Relay & SSR driver outputs available
Single & Dual Set temperature controllers available
Digital Input (Cooking time start/stop input)
Temperature control with manual heating function
Alarm parameters
Sensors: Please check the configuration on the datasheet to determine whether sensor is provided.

Applications:

Heating
Ovens
Incubators
Storages
Air Conditioning
Refrigeration & Defrosting

Stock information temporarily unavailable.

P.O.A.

RS PRO On/Off Temperature Controller, 77 x 35mm, NTC Input, 230 V ac Supply

P.O.A.

RS PRO On/Off Temperature Controller, 77 x 35mm, NTC Input, 230 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

230 V ac

Size

77 x 35mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

NEMA 4X

Range

-50 → +100 °C

Series

RS Pro

Mounting Type

DIN Rail

Input Type

NTC

Termination Type

Screw

Panel Depth

58.5mm

Country of Origin

Turkey

Product details

RS Pro On/Off Temperature Controller, Panel Mounting

These heating & refrigeration controllers are designed for measuring and controlling temperature.
They can be used in many applications with their easy use, On/ Off control

3 & 4 Digits display options available
ON/OFF temperature control
Adjustable temperature offset
Set value low limit and set value high limit boundaries
Relay & SSR driver outputs available
Single & Dual Set temperature controllers available
Digital Input (Cooking time start/stop input)
Temperature control with manual heating function
Alarm parameters
Sensors: Please check the configuration on the datasheet to determine whether sensor is provided.

Applications:

Heating
Ovens
Incubators
Storages
Air Conditioning
Refrigeration & Defrosting