RS PRO NC Thermostats, 10A, -20°C to +40°C
RS Stock No.: 265-1558Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAdditional Features
Air Conditioning Control
Contact Rating
10A
Contact Voltage
250 V
Switch Configuration
NC
Temperature Range
-20°C to +40°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO NC Thermostats, 10A, -20°C to +40°C
1
P.O.A.
RS PRO NC Thermostats, 10A, -20°C to +40°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdditional Features
Air Conditioning Control
Contact Rating
10A
Contact Voltage
250 V
Switch Configuration
NC
Temperature Range
-20°C to +40°C
Country of Origin
China