RS PRO NBR, PVC, Hose Pipe, 19.1mm ID, 28.6mm OD, Grey, 25m

RS Stock No.: 146-7745Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19.1mm

Outer Diameter

28.6mm

Material

NBR, PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Food

Standards Met

EU Food

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Colour

Grey

Length

25m

Flexible

Yes

Bend Radius

114mm

Reinforced

Yes

Outer Material

NBR, PVC

Inner Material

NBR

Country of Origin

Denmark

Stock information temporarily unavailable.

₪ 3,091.30

₪ 3,091.30 Each (ex VAT)

₪ 3,616.82

₪ 3,616.82 Each (inc. VAT)

RS PRO NBR, PVC, Hose Pipe, 19.1mm ID, 28.6mm OD, Grey, 25m

₪ 3,091.30

₪ 3,091.30 Each (ex VAT)

₪ 3,616.82

₪ 3,616.82 Each (inc. VAT)

RS PRO NBR, PVC, Hose Pipe, 19.1mm ID, 28.6mm OD, Grey, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19.1mm

Outer Diameter

28.6mm

Material

NBR, PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Food

Standards Met

EU Food

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Colour

Grey

Length

25m

Flexible

Yes

Bend Radius

114mm

Reinforced

Yes

Outer Material

NBR, PVC

Inner Material

NBR

Country of Origin

Denmark