RS PRO Multicore Industrial Cable, 4 Cores, Screened, Grey PVC Sheath, 24

Technical documents
Specifications
Brand
RS ProNumber of Cores
4
Screened/Unscreened
Screened
Sheath Colour
Grey
American Wire Gauge
24
Outer Diameter
4.6mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
7/0.203 mm
Conductor Material
Tinned Copper
Voltage Rating
300 V
Screen Type
Aluminium/PET Foil
Maximum Operating Temperature
+80°C
Conductor Resistance
89 Ω/km
Insulation material
PVC
Product details
Overall Foil-screened Multi-conductor
From RS Pro, this multi-conductor and drain wire cable is ideal for data applications. With an overall foil screen and tinned copper wire, the cable ensures effective grounding, keeping unwanted electrical noise away from the circuit. These advantages mean this foil screened cable can be used confidentially in 232 applications, as well as for computer interconnection.
The cores are insulated with PVC and wrapped in an aluminsied polyester tape, encased in a PVC outer sheath.
Features and Benefits
Overall Foil Screen
Tinned Copper Conductors
300V Voltage Rating
Max Conductor DC Resistance @20°C: 95.8 Capacitance (PF/M)
Attenuation: 6dB/100m@1MHz
Max Temperature Rating: +80°C
Applications
Foil-screened data cable is used in the internal wiring of electronic equipment where high speed data transmission is a plus. The foil shielding also means the cable can stand up to high-frequency RFI applications. Typical applications include;
Computer Wiring
Point of Sale Equipment
Process and Control
Data Transmission
What are the Advantages of Foil Shielding?
Foil shielding is cheap and light-weight, and often used as a cheaper alternative to braided cables when it comes to EMI and RFI suitability, as well as offering complete shielding coverage. It also offers more space-saving options with lower cable diameters for use in smaller devices.
Unfortunately, foil shielding it is not as durable as braided shielding, and is not suitable to high-flex applications.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your workplace purchases. Whether for a small machine shop or large automated factory, RS Pro can furnish you with cabling solutions to suit your requirements.
Providing versatile and high-quality cables tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.
For workplace cabling in almost any industry, RS Pro has the solution you need.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Cores
4
Screened/Unscreened
Screened
Sheath Colour
Grey
American Wire Gauge
24
Outer Diameter
4.6mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
7/0.203 mm
Conductor Material
Tinned Copper
Voltage Rating
300 V
Screen Type
Aluminium/PET Foil
Maximum Operating Temperature
+80°C
Conductor Resistance
89 Ω/km
Insulation material
PVC
Product details
Overall Foil-screened Multi-conductor
From RS Pro, this multi-conductor and drain wire cable is ideal for data applications. With an overall foil screen and tinned copper wire, the cable ensures effective grounding, keeping unwanted electrical noise away from the circuit. These advantages mean this foil screened cable can be used confidentially in 232 applications, as well as for computer interconnection.
The cores are insulated with PVC and wrapped in an aluminsied polyester tape, encased in a PVC outer sheath.
Features and Benefits
Overall Foil Screen
Tinned Copper Conductors
300V Voltage Rating
Max Conductor DC Resistance @20°C: 95.8 Capacitance (PF/M)
Attenuation: 6dB/100m@1MHz
Max Temperature Rating: +80°C
Applications
Foil-screened data cable is used in the internal wiring of electronic equipment where high speed data transmission is a plus. The foil shielding also means the cable can stand up to high-frequency RFI applications. Typical applications include;
Computer Wiring
Point of Sale Equipment
Process and Control
Data Transmission
What are the Advantages of Foil Shielding?
Foil shielding is cheap and light-weight, and often used as a cheaper alternative to braided cables when it comes to EMI and RFI suitability, as well as offering complete shielding coverage. It also offers more space-saving options with lower cable diameters for use in smaller devices.
Unfortunately, foil shielding it is not as durable as braided shielding, and is not suitable to high-flex applications.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your workplace purchases. Whether for a small machine shop or large automated factory, RS Pro can furnish you with cabling solutions to suit your requirements.
Providing versatile and high-quality cables tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.
For workplace cabling in almost any industry, RS Pro has the solution you need.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.