RS PRO Male SATA Power to Male LP4 Cable, 100mm

RS Stock No.: 666-5079Brand: RS PRO
brand-logo
View all in SATA Cables

Technical documents

Specifications

Brand

RS Pro

Connector 1

SATA Power

Connector 2

LP4

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

15

Connector 2 Number of Contacts

4

Connector 1 Orientation

Right Angle

Length

100mm

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Connector A

SATA

Connector B

SATA

Connector B Number of Contacts

15

Product details

RS PRO Male SATA Power to Male LP4 Cable

Use this S-ATA cable to convert the 4-pin HDD interface to the SATA power connector. This adapter is 100 mm with a 4-pin, 5.25 power connector on one side, 15-pin SATA power connector on the other and angled (90°).

Why would you choose this adapter?

The angle of the cable makes it the ideal solution where space is limited. A 90° angle makes it easier to connect an S-ATA drive avoiding strain on both cable and connector.

Features and Benefits

  • Minimise strain on cables

  • Male SATA Power to Male LP4 Cable

  • 90° angle

Specification

  • Connector Type 1: Molex 4-pin

  • Connector Gender 1: Male

  • Connector Type 2: SATA 15-pin (Power)

  • Connector Gender 2: Male

  • Length 100 mm

  • Weight 10.8 g

Applications

  • Serial ATA Hard Drives

  • Optical Drives

  • DIY Computer Builds

  • IT Technical Repair

Stock information temporarily unavailable.

₪ 55.11

₪ 55.11 Each (ex VAT)

₪ 64.48

₪ 64.48 Each (inc. VAT)

RS PRO Male SATA Power to Male LP4 Cable, 100mm

₪ 55.11

₪ 55.11 Each (ex VAT)

₪ 64.48

₪ 64.48 Each (inc. VAT)

RS PRO Male SATA Power to Male LP4 Cable, 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 55.11
10 - 29₪ 53.25
30+₪ 51.66

Technical documents

Specifications

Brand

RS Pro

Connector 1

SATA Power

Connector 2

LP4

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

15

Connector 2 Number of Contacts

4

Connector 1 Orientation

Right Angle

Length

100mm

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Connector A

SATA

Connector B

SATA

Connector B Number of Contacts

15

Product details

RS PRO Male SATA Power to Male LP4 Cable

Use this S-ATA cable to convert the 4-pin HDD interface to the SATA power connector. This adapter is 100 mm with a 4-pin, 5.25 power connector on one side, 15-pin SATA power connector on the other and angled (90°).

Why would you choose this adapter?

The angle of the cable makes it the ideal solution where space is limited. A 90° angle makes it easier to connect an S-ATA drive avoiding strain on both cable and connector.

Features and Benefits

  • Minimise strain on cables

  • Male SATA Power to Male LP4 Cable

  • 90° angle

Specification

  • Connector Type 1: Molex 4-pin

  • Connector Gender 1: Male

  • Connector Type 2: SATA 15-pin (Power)

  • Connector Gender 2: Male

  • Length 100 mm

  • Weight 10.8 g

Applications

  • Serial ATA Hard Drives

  • Optical Drives

  • DIY Computer Builds

  • IT Technical Repair