RS PRO Male RJ11 to Male RJ45 Telephone Cable, White Sheath, 5m
RS Stock No.: 266-2475Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector 1
RJ11
Connector 2
RJ45
Connector 1 Gender
Male
Length
5m
Shield Type
Shielded
Connector 2 Gender
Male
Outer Sheath Material
PVC
Reel Length
5m
Conductor Material
Copper
Sheath Colour
White
Standards Met
CE, REACH, RoHS
Cable Shape
Flat
Standards Met
CE UKCA, REACH, ROHS
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Male RJ11 to Male RJ45 Telephone Cable, White Sheath, 5m
1
P.O.A.
RS PRO Male RJ11 to Male RJ45 Telephone Cable, White Sheath, 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector 1
RJ11
Connector 2
RJ45
Connector 1 Gender
Male
Length
5m
Shield Type
Shielded
Connector 2 Gender
Male
Outer Sheath Material
PVC
Reel Length
5m
Conductor Material
Copper
Sheath Colour
White
Standards Met
CE, REACH, RoHS
Cable Shape
Flat
Standards Met
CE UKCA, REACH, ROHS
Country of Origin
China