RS PRO Male RJ11 to Male RJ45 Telephone Cable, Black Sheath, 10m
RS Stock No.: 266-2478Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector 1
RJ11
Connector 2
RJ45
Connector 1 Gender
Male
Length
10m
Shield Type
Shielded
Connector 2 Gender
Male
Outer Sheath Material
PVC
Reel Length
10m
Conductor Material
Copper
Sheath Colour
Black
Standards Met
CE, REACH, RoHS
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Male RJ11 to Male RJ45 Telephone Cable, Black Sheath, 10m
1
P.O.A.
RS PRO Male RJ11 to Male RJ45 Telephone Cable, Black Sheath, 10m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector 1
RJ11
Connector 2
RJ45
Connector 1 Gender
Male
Length
10m
Shield Type
Shielded
Connector 2 Gender
Male
Outer Sheath Material
PVC
Reel Length
10m
Conductor Material
Copper
Sheath Colour
Black
Standards Met
CE, REACH, RoHS
Country of Origin
China