RS PRO Male RJ11 to Male RJ45 Telephone Cable, White Sheath, 10m

RS Stock No.: 266-2477Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical documents

Specifications

Brand

RS Pro

Connector 1

RJ11

Connector 2

RJ45

Connector 1 Gender

Male

Length

10m

Shield Type

Shielded

Connector 2 Gender

Male

Outer Sheath Material

PVC

Reel Length

10m

Conductor Material

Copper

Sheath Colour

White

Standards Met

CE, REACH, RoHS

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Male RJ11 to Male RJ45 Telephone Cable, White Sheath, 10m

P.O.A.

RS PRO Male RJ11 to Male RJ45 Telephone Cable, White Sheath, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

RJ11

Connector 2

RJ45

Connector 1 Gender

Male

Length

10m

Shield Type

Shielded

Connector 2 Gender

Male

Outer Sheath Material

PVC

Reel Length

10m

Conductor Material

Copper

Sheath Colour

White

Standards Met

CE, REACH, RoHS

Country of Origin

China