Technical documents
Specifications
Brand
RS ProConnector 1
3.5mm Stereo Jack
Connector 2
RCA x 2
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Sheath Colour
Black
Outer Sheath Material
PVC
Country of Origin
China
Product details
3.5mm Jack to 2 x Phono Plug Cable Assemblies
A range of 3.5mm jack to 2 x phono plug cable assemlies in a variety of lengths.
₪ 71.97
₪ 71.97 Each (ex VAT)
₪ 84.20
₪ 84.20 Each (inc. VAT)
1
₪ 71.97
₪ 71.97 Each (ex VAT)
₪ 84.20
₪ 84.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | ₪ 71.97 |
12 - 24 | ₪ 69.56 |
25 - 49 | ₪ 68.72 |
50+ | ₪ 66.10 |
Technical documents
Specifications
Brand
RS ProConnector 1
3.5mm Stereo Jack
Connector 2
RCA x 2
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Sheath Colour
Black
Outer Sheath Material
PVC
Country of Origin
China
Product details
3.5mm Jack to 2 x Phono Plug Cable Assemblies
A range of 3.5mm jack to 2 x phono plug cable assemlies in a variety of lengths.