RS PRO Light Grey Polycarbonate Enclosure, IP65, Transparent Lid, 121.4 x 81.6 x 60.2mm

RS Stock No.: 206-9098Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

121.4mm

External Height

60.2mm

External Width

81.6mm

External Dimensions

121.4 x 81.6 x 60.2mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Flanged

No

Shielded

No

Transparent Door

Yes

Explosion Proof

No

Gasket Material

Silicone

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

RS PRO Light Grey Polycarbonate Enclosure, IP65, Transparent Lid, 121.4 x 81.6 x 60.2mm

P.O.A.

RS PRO Light Grey Polycarbonate Enclosure, IP65, Transparent Lid, 121.4 x 81.6 x 60.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

121.4mm

External Height

60.2mm

External Width

81.6mm

External Dimensions

121.4 x 81.6 x 60.2mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Flanged

No

Shielded

No

Transparent Door

Yes

Explosion Proof

No

Gasket Material

Silicone

Country of Origin

Poland