RS PRO Light Grey Polycarbonate Enclosure, IP40, 74 x 68 x 36mm

RS Stock No.: 200-6682Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

74mm

External Height

36mm

External Width

68mm

External Dimensions

74 x 68 x 36mm

Range

Z6

IP Rating

IP40

Colour

Light Grey

Shielded

No

Series

Z6

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

RS PRO Light Grey Polycarbonate Enclosure, IP40, 74 x 68 x 36mm

P.O.A.

RS PRO Light Grey Polycarbonate Enclosure, IP40, 74 x 68 x 36mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

74mm

External Height

36mm

External Width

68mm

External Dimensions

74 x 68 x 36mm

Range

Z6

IP Rating

IP40

Colour

Light Grey

Shielded

No

Series

Z6

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more