RS PRO Light Grey ABS General Purpose Enclosure, IP67, Flanged, Transparent Lid, 90 x 90 x 45mm
RS Stock No.: 336-906Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBody Material
ABS
External Length
90mm
External Height
45mm
External Width
90mm
External Dimensions
90 x 90 x 45mm
IP Rating
IP67
Colour
Light Grey
Lid Colour
Transparent
Flanged
Yes
Transparent Door
Yes
RAL Code
RAL 7035
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
RS PRO Light Grey ABS General Purpose Enclosure, IP67, Flanged, Transparent Lid, 90 x 90 x 45mm
1
P.O.A.
RS PRO Light Grey ABS General Purpose Enclosure, IP67, Flanged, Transparent Lid, 90 x 90 x 45mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBody Material
ABS
External Length
90mm
External Height
45mm
External Width
90mm
External Dimensions
90 x 90 x 45mm
IP Rating
IP67
Colour
Light Grey
Lid Colour
Transparent
Flanged
Yes
Transparent Door
Yes
RAL Code
RAL 7035
Country of Origin
Poland