RS PRO Light Grey ABS Enclosure, IP65, Flanged, Light Grey Lid, 121.4 x 81.6 x 60.2mm

RS Stock No.: 206-9094Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

121.4mm

External Height

60.2mm

External Width

81.6mm

External Dimensions

121.4 x 81.6 x 60.2mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

Yes

Shielded

No

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicon

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Light Grey ABS Enclosure, IP65, Flanged, Light Grey Lid, 121.4 x 81.6 x 60.2mm

P.O.A.

RS PRO Light Grey ABS Enclosure, IP65, Flanged, Light Grey Lid, 121.4 x 81.6 x 60.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

121.4mm

External Height

60.2mm

External Width

81.6mm

External Dimensions

121.4 x 81.6 x 60.2mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

Yes

Shielded

No

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicon

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in