RS PRO LED Emergency Lighting, Bulkhead, 6 W, Non Maintained

RS Stock No.: 795-9738Brand: RS PRO
brand-logo
View all in Emergency Lighting

Technical documents

Specifications

Brand

RS Pro

Maintained

Non Maintained

Length

352 mm

Width

117 mm

Depth

76 mm

Lamp Type

LED

Wattage

6 W

Fitting Type

Bulkhead

Luminosity

200 lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

230 V

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Emergency Lighting, Bulkhead, 6 W, Non Maintained

P.O.A.

RS PRO LED Emergency Lighting, Bulkhead, 6 W, Non Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Maintained

Non Maintained

Length

352 mm

Width

117 mm

Depth

76 mm

Lamp Type

LED

Wattage

6 W

Fitting Type

Bulkhead

Luminosity

200 lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

230 V

Country of Origin

China

You may be interested in