RS PRO K Pipe Clip Surface Temperature Probe, 195mm Length, 6mm Diameter, +800 °C Max

RS Stock No.: 434-2437Brand: RS PRO
brand-logo
View all in Temperature Probes

Technical documents

Specifications

Brand

RS Pro

Sensor Type

K

Probe Tip Type

Pipe Clip

Probe Type

Surface

Probe Length

195mm

Probe Diameter

6mm

Maximum Temperature Measurement

+800 °C

Cable Length

2m

Best Accuracy

±0.25 %

Connector Type

Miniature Thermocouple Plug

Country of Origin

United Kingdom

Product details

Clip Surface Temperature Pipe Probe

This probe is ideal for measurement of pipe temperatures in hard to reach, awkward areas or where the user does not want to be to close
Clip grippers at end of probe with spring surface sensor ensures that the probe remains in place and also has good contact with the pipe
21 cm probe length from handle (33 cm including handle). Grippers suitable for probes up to 3 cm diameter

Stock information temporarily unavailable.

P.O.A.

RS PRO K Pipe Clip Surface Temperature Probe, 195mm Length, 6mm Diameter, +800 °C Max

P.O.A.

RS PRO K Pipe Clip Surface Temperature Probe, 195mm Length, 6mm Diameter, +800 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sensor Type

K

Probe Tip Type

Pipe Clip

Probe Type

Surface

Probe Length

195mm

Probe Diameter

6mm

Maximum Temperature Measurement

+800 °C

Cable Length

2m

Best Accuracy

±0.25 %

Connector Type

Miniature Thermocouple Plug

Country of Origin

United Kingdom

Product details

Clip Surface Temperature Pipe Probe

This probe is ideal for measurement of pipe temperatures in hard to reach, awkward areas or where the user does not want to be to close
Clip grippers at end of probe with spring surface sensor ensures that the probe remains in place and also has good contact with the pipe
21 cm probe length from handle (33 cm including handle). Grippers suitable for probes up to 3 cm diameter