Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Jack Plug Cable Mount Plug Adapter Plug, 4Pole 5A

RS Stock No.: 179-2863Brand: RS PRO
brand-logo
View all in Jack Plugs & Sockets

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Type

Plug Adapter

Termination Method

Solder

Current Rating

5A

Voltage Rating

12 V dc

No of Poles/ Way

4

Country of Origin

China

Stock information temporarily unavailable.

₪ 27.81

₪ 27.81 Each (ex VAT)

₪ 32.54

₪ 32.54 Each (inc. VAT)

RS PRO Jack Plug Cable Mount Plug Adapter Plug, 4Pole 5A

₪ 27.81

₪ 27.81 Each (ex VAT)

₪ 32.54

₪ 32.54 Each (inc. VAT)

RS PRO Jack Plug Cable Mount Plug Adapter Plug, 4Pole 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 27.81
5 - 9₪ 26.25
10 - 24₪ 24.96
25 - 49₪ 23.74
50+₪ 22.76

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Type

Plug Adapter

Termination Method

Solder

Current Rating

5A

Voltage Rating

12 V dc

No of Poles/ Way

4

Country of Origin

China