RS PRO Interface Relay, DIN Rail Mount, 230V ac/dc Coil, SPDT, 1-Pole

RS Stock No.: 888-6900Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

230V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Terminal Type

Push In

Depth

73mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Maximum Operating Temperature

+60°C

Life

>50000000 (Mechanical) operations

Standards Met

CSA, GL, UL

Relay Switching Classification

General Purpose Relay

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Push In Relays 6.2mm

The LCIS system interface push in relay modules, cannot only switch and isolate they can also peform other requirements such as measuring, controlling, regulating, multiplying and amplifying. Simplified installation options via insulated bridges in various pin configurations which reduce wiring time. All LCIS interface relays can be used in distribution boxes.

Selection of connections via universal connection technology with push in or screw connection
Every push in relay has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking
Relays can be labelled up to a maximum of 24 characters
Reduced wiring time
Low construction depth of 71 mm
Operating temperatures of -25°C to +60°C
LED Indicator

Approvals

UL, CSA, GL

Stock information temporarily unavailable.

₪ 552.08

₪ 110.415 Each (In a Pack of 5) (ex VAT)

₪ 645.93

₪ 129.186 Each (In a Pack of 5) (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 230V ac/dc Coil, SPDT, 1-Pole

₪ 552.08

₪ 110.415 Each (In a Pack of 5) (ex VAT)

₪ 645.93

₪ 129.186 Each (In a Pack of 5) (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 230V ac/dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

230V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Terminal Type

Push In

Depth

73mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Maximum Operating Temperature

+60°C

Life

>50000000 (Mechanical) operations

Standards Met

CSA, GL, UL

Relay Switching Classification

General Purpose Relay

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Push In Relays 6.2mm

The LCIS system interface push in relay modules, cannot only switch and isolate they can also peform other requirements such as measuring, controlling, regulating, multiplying and amplifying. Simplified installation options via insulated bridges in various pin configurations which reduce wiring time. All LCIS interface relays can be used in distribution boxes.

Selection of connections via universal connection technology with push in or screw connection
Every push in relay has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking
Relays can be labelled up to a maximum of 24 characters
Reduced wiring time
Low construction depth of 71 mm
Operating temperatures of -25°C to +60°C
LED Indicator

Approvals

UL, CSA, GL