RS PRO Industrial Circular Connectors, 4 Contacts, Cable, M12 Connector, Plug, Male, IP67

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4A
Body Orientation
Straight
Coding
D
Voltage Rating
250 V ac/dc
Mating Type
Threaded
Housing Material
Zinc Alloy
Contact Plating
Gold
Shielded/Unshielded
Shielded
Contact Material
Brass
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4A
Body Orientation
Straight
Coding
D
Voltage Rating
250 V ac/dc
Mating Type
Threaded
Housing Material
Zinc Alloy
Contact Plating
Gold
Shielded/Unshielded
Shielded
Contact Material
Brass
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Country of Origin
China