RS PRO Industrial Circular Connectors, 15 Contacts, In-line, SY21 Connector, Socket, Female, IP67

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
15
Mounting Type
In-line
Connector Size
SY21
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5A
Body Orientation
Straight
Voltage Rating
400 V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
15P
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
15
Mounting Type
In-line
Connector Size
SY21
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5A
Body Orientation
Straight
Voltage Rating
400 V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
15P
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
China