RS PRO Industrial Circular Connectors, 12 Contacts, In-line, SY29 Connector, Socket, Female, IP67

RS Stock No.: 304-606Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

12

Mounting Type

In-line

Connector Size

SY29

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500 V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

12P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Industrial Circular Connectors, 12 Contacts, In-line, SY29 Connector, Socket, Female, IP67

P.O.A.

RS PRO Industrial Circular Connectors, 12 Contacts, In-line, SY29 Connector, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

12

Mounting Type

In-line

Connector Size

SY29

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500 V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

12P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

Country of Origin

China