RS PRO Impulse Counter, 7 Digit, 10Hz, 12 V dc

RS Stock No.: 896-7037Brand: RS PRO
brand-logo
View all in Counters

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

Count Mode

Pulse

Display Type

Digital

Input Type

Voltage

Function

Impulse Counter

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Digit Height

3.6 mm

Maximum Count Frequency

10Hz

Display Range

0 → 9999999

Cutout Size

36.8 x 24.1 mm

Depth

54.06mm

Meter Type

Electronic

Maximum Temperature

+50°C

Approvals

CE, NEMA 4X, RoHS

Cutout Width

36.8mm

Maximum Operating Temperature

+50°C

Measurement Range

0 → 9999999

Minimum Operating Temperature

-5°C

Minimum Measurement

0

Cutout Height

24.1mm

Country of Origin

India

Product details

7-digit Electromechanical Impulse Counter

RS Pro Electromechanical impulse counters are compact in size and suitable for panel mounting.

• 7-digit (3.6 mm), non-resettable
• Compact size & robust design
• Panel mounting
• High degree of accuracy & reliability
• Wide temperature range
• 12 V dc or 24 V dc supply voltage (depending on model)
• Shock & vibration proof

You may be interested in
Stock information temporarily unavailable.

₪ 192.45

₪ 192.45 Each (ex VAT)

₪ 225.17

₪ 225.17 Each (inc. VAT)

RS PRO Impulse Counter, 7 Digit, 10Hz, 12 V dc

₪ 192.45

₪ 192.45 Each (ex VAT)

₪ 225.17

₪ 225.17 Each (inc. VAT)

RS PRO Impulse Counter, 7 Digit, 10Hz, 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 192.45
5 - 9₪ 185.62
10+₪ 178.72
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

Count Mode

Pulse

Display Type

Digital

Input Type

Voltage

Function

Impulse Counter

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Digit Height

3.6 mm

Maximum Count Frequency

10Hz

Display Range

0 → 9999999

Cutout Size

36.8 x 24.1 mm

Depth

54.06mm

Meter Type

Electronic

Maximum Temperature

+50°C

Approvals

CE, NEMA 4X, RoHS

Cutout Width

36.8mm

Maximum Operating Temperature

+50°C

Measurement Range

0 → 9999999

Minimum Operating Temperature

-5°C

Minimum Measurement

0

Cutout Height

24.1mm

Country of Origin

India

Product details

7-digit Electromechanical Impulse Counter

RS Pro Electromechanical impulse counters are compact in size and suitable for panel mounting.

• 7-digit (3.6 mm), non-resettable
• Compact size & robust design
• Panel mounting
• High degree of accuracy & reliability
• Wide temperature range
• 12 V dc or 24 V dc supply voltage (depending on model)
• Shock & vibration proof

You may be interested in