RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPST, Red LED, 250V ac, IP65

Technical documents
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Series
SW19S
Mounting Type
Panel Mount
Contact Configuration
DPST
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP65
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Manufacturer Part No.
SW19SSL113
Case Colour
Natural
Legend
Dot
Contact AC Voltage Rating
250V
Minimum Operating Temperature
-40°C
Terminal Type
Screw
Maximum Operating Temperature
+80°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Series
SW19S
Mounting Type
Panel Mount
Contact Configuration
DPST
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP65
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Manufacturer Part No.
SW19SSL113
Case Colour
Natural
Legend
Dot
Contact AC Voltage Rating
250V
Minimum Operating Temperature
-40°C
Terminal Type
Screw
Maximum Operating Temperature
+80°C
Country of Origin
China