RS PRO IDM17 Handheld Digital Multimeter, 600V ac Max

RS Stock No.: 123-3246Brand: RS PRODistrelec Article No.: 30402628
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

IDM17

Display Type

Digital

Model Number (p)

IDM17

Functions Measured

AC Voltage, DC Voltage

Absolute Maximum Resistance Measurement

30MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

No

AC Voltage Measurement Resolution

1mV ac

Safety Category Level

CAT III

Maximum Operating Temperature

+50°C

Best AC Current Accuracy

±1% + 3 Digits

Minimum Operating Temperature

0°C

Height

203mm

Width

42mm

Length

78mm

Weight

300g

Safety Category Voltage

300V

Battery Type

AAA 1.5 V (IEC LR03)

Dimensions

78 x 42 x 203mm

Best DC Voltage Accuracy

±0.7 %

Distrelec Product Id

30402628

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IDM17 Probe Style Digital Multimeter

RS PRO IDM17 probe style multimeter offers a clear 3200 Count LCD display, 65 segment bar graph and annunciators. These devices can measure resistance, voltage, and electrical current with diode and continuity check. This small handheld meter is truly portable, rugged in construction, lightweight and very easy to use.

This multimeter is ideal for a wide range of sectors i.e. Mechanical Industries, Test and Measurement and Automotive applications.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits

• Autoranging and manual selection
• Mains proof Ω/continuity ranges
• 600 V protection in every range
• Fast continuity beeper
• Data hold function
• Diode test
• Continuity tester
• Auto power off
• Standard "AAA" size batteries (supplied fitted)
• Long battery life
• Standard " pitch input jacks
• Rugged construction with high impact thermoplastic case
• Designed to meet IEC 1010-1 (safety standard)
• Installation category III 300 V
• Installation category II 600 V

What do you get?

• Digital multimeter
• Test lead (one black)
• Test probe (Red)
• Operations manual
• Carrying case

Why would you buy this product?

In addition to an exceptional technical specification, this unique pen style multimeter offers a level of safety normally only found on larger hand held multimeters.

Important information

This instrument has been designed in accordance with UL 3111-1 and IEC publication 1010 Pt1, Class II, Safety Requirements for Electrical Equipment for measurement, control and laboratory use. This level of safety can only be guaranteed while the appropriate limits are observed.

Typical Application

A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO IDM17 Handheld Digital Multimeter, 600V ac Max

Calibration type

P.O.A.

RS PRO IDM17 Handheld Digital Multimeter, 600V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

IDM17

Display Type

Digital

Model Number (p)

IDM17

Functions Measured

AC Voltage, DC Voltage

Absolute Maximum Resistance Measurement

30MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

No

AC Voltage Measurement Resolution

1mV ac

Safety Category Level

CAT III

Maximum Operating Temperature

+50°C

Best AC Current Accuracy

±1% + 3 Digits

Minimum Operating Temperature

0°C

Height

203mm

Width

42mm

Length

78mm

Weight

300g

Safety Category Voltage

300V

Battery Type

AAA 1.5 V (IEC LR03)

Dimensions

78 x 42 x 203mm

Best DC Voltage Accuracy

±0.7 %

Distrelec Product Id

30402628

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IDM17 Probe Style Digital Multimeter

RS PRO IDM17 probe style multimeter offers a clear 3200 Count LCD display, 65 segment bar graph and annunciators. These devices can measure resistance, voltage, and electrical current with diode and continuity check. This small handheld meter is truly portable, rugged in construction, lightweight and very easy to use.

This multimeter is ideal for a wide range of sectors i.e. Mechanical Industries, Test and Measurement and Automotive applications.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits

• Autoranging and manual selection
• Mains proof Ω/continuity ranges
• 600 V protection in every range
• Fast continuity beeper
• Data hold function
• Diode test
• Continuity tester
• Auto power off
• Standard "AAA" size batteries (supplied fitted)
• Long battery life
• Standard " pitch input jacks
• Rugged construction with high impact thermoplastic case
• Designed to meet IEC 1010-1 (safety standard)
• Installation category III 300 V
• Installation category II 600 V

What do you get?

• Digital multimeter
• Test lead (one black)
• Test probe (Red)
• Operations manual
• Carrying case

Why would you buy this product?

In addition to an exceptional technical specification, this unique pen style multimeter offers a level of safety normally only found on larger hand held multimeters.

Important information

This instrument has been designed in accordance with UL 3111-1 and IEC publication 1010 Pt1, Class II, Safety Requirements for Electrical Equipment for measurement, control and laboratory use. This level of safety can only be guaranteed while the appropriate limits are observed.

Typical Application

A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

You may be interested in