RS PRO HSS Twist Drill Bit, 1.1mm Diameter, 36mm Overall

RS Stock No.: 787-7374Brand: RS PRODistrelec Article No.: 30419752
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

1.1mm

Overall Length

36mm

Number of Pieces

5

Country of Origin

China

Product details

HSS Jobber Drill

Professional range of HSS angles jobber drills for use on alloy steel, hardened steel, stainless steel, cast iron & titanium.

DIN338.
Bright Finish with split point

You may be interested in
Stock information temporarily unavailable.

₪ 70.02

₪ 70.02 1 Tube of 5 (ex VAT)

₪ 81.92

₪ 81.92 1 Tube of 5 (inc. VAT)

RS PRO HSS Twist Drill Bit, 1.1mm Diameter, 36mm Overall

₪ 70.02

₪ 70.02 1 Tube of 5 (ex VAT)

₪ 81.92

₪ 81.92 1 Tube of 5 (inc. VAT)

RS PRO HSS Twist Drill Bit, 1.1mm Diameter, 36mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

1.1mm

Overall Length

36mm

Number of Pieces

5

Country of Origin

China

Product details

HSS Jobber Drill

Professional range of HSS angles jobber drills for use on alloy steel, hardened steel, stainless steel, cast iron & titanium.

DIN338.
Bright Finish with split point

You may be interested in