RS PRO Hose Connector Seal 2-1/2in ID

RS Stock No.: 265-4520Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical documents

Specifications

Brand

RS Pro

Hose Inner Diameter

2-1/2in

Hose Connector Type

Seal

Body Material

EPDM

Connector Gender

Male

Country of Origin

United Kingdom

Product details

RJT Union

A robust union that is easily dismantled for frequent sterilizing and washing. All component parts of the RJT union are available separately.

Robust
Widely specified in the food and beverage industries
BS4825 Pt 5 approved
Working pressure 10 bar

Stock information temporarily unavailable.

₪ 108.15

₪ 10.815 Each (In a Pack of 10) (ex VAT)

₪ 126.54

₪ 12.654 Each (In a Pack of 10) (inc. VAT)

RS PRO Hose Connector Seal 2-1/2in ID

₪ 108.15

₪ 10.815 Each (In a Pack of 10) (ex VAT)

₪ 126.54

₪ 12.654 Each (In a Pack of 10) (inc. VAT)

RS PRO Hose Connector Seal 2-1/2in ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40₪ 10.815₪ 108.15
50 - 90₪ 10.545₪ 105.45
100 - 240₪ 10.47₪ 104.70
250+₪ 10.41₪ 104.10

Technical documents

Specifications

Brand

RS Pro

Hose Inner Diameter

2-1/2in

Hose Connector Type

Seal

Body Material

EPDM

Connector Gender

Male

Country of Origin

United Kingdom

Product details

RJT Union

A robust union that is easily dismantled for frequent sterilizing and washing. All component parts of the RJT union are available separately.

Robust
Widely specified in the food and beverage industries
BS4825 Pt 5 approved
Working pressure 10 bar