RS PRO Heavy Duty Power Connector Insert, 10A, Male, 12 Contacts

RS Stock No.: 208-4610Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Current Rating

10A

Gender

Male

Series

RS-HQ

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

12

Voltage Rating

400V

Range

RS-HQ

Number Of Contacts

12

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.14mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size (mm²)

0.14mm²

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Heavy Duty Power Connector Insert, 10A, Male, 12 Contacts

P.O.A.

RS PRO Heavy Duty Power Connector Insert, 10A, Male, 12 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Current Rating

10A

Gender

Male

Series

RS-HQ

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

12

Voltage Rating

400V

Range

RS-HQ

Number Of Contacts

12

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.14mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size (mm²)

0.14mm²

Country of Origin

China

You may be interested in