RS PRO Heavy Duty Power Connector Insert, 10 → 40A, Male, 6 → 36 Contacts

RS Stock No.: 208-4560Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Current Rating

10 → 40A

Gender

Male

Series

RS-HK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

6+36

Voltage Rating

690V/160V

Range

RS-HK

Number Of Contacts

6 → 36

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Heavy Duty Power Connector Insert, 10 → 40A, Male, 6 → 36 Contacts

P.O.A.

RS PRO Heavy Duty Power Connector Insert, 10 → 40A, Male, 6 → 36 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Rating

10 → 40A

Gender

Male

Series

RS-HK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

6+36

Voltage Rating

690V/160V

Range

RS-HK

Number Of Contacts

6 → 36

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

China