RS PRO Heavy Duty Power Connector Housing, M40 Thread, Top Entry
RS Stock No.: 208-4204Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSeries
RS-H32B
Type
Connector Hood
Thread Size
M40
Mounting Type
Top Mount
Body Orientation
Top Entry
IP Rating
IP65
Cable Entry Angle
Top
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
4
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Heavy Duty Power Connector Housing, M40 Thread, Top Entry
1
P.O.A.
RS PRO Heavy Duty Power Connector Housing, M40 Thread, Top Entry
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSeries
RS-H32B
Type
Connector Hood
Thread Size
M40
Mounting Type
Top Mount
Body Orientation
Top Entry
IP Rating
IP65
Cable Entry Angle
Top
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
4
Country of Origin
China