RS PRO Heat Shrink Tubing, Red 9mm Sleeve Dia. x 5m Length 3:1 Ratio
RS Stock No.: 252-8083Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSleeve Diameter
9mm
Colour
Red
Shrunk Diameter
3mm
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
5m
Material
Polyolefin
Flame Retardant
Yes
Stock information temporarily unavailable.
P.O.A.
RS PRO Heat Shrink Tubing, Red 9mm Sleeve Dia. x 5m Length 3:1 Ratio
1
P.O.A.
RS PRO Heat Shrink Tubing, Red 9mm Sleeve Dia. x 5m Length 3:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSleeve Diameter
9mm
Colour
Red
Shrunk Diameter
3mm
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
5m
Material
Polyolefin
Flame Retardant
Yes