RS PRO Heat Shrink Tube, Black 1.2mm Sleeve Dia. x 1.22m Length 2:1 Ratio
RS Stock No.: 234-5906Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSleeve Diameter
1.2mm
Colour
Black
Shrunk Diameter
0.6mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.22m
Material
Polyolefin
Flame Retardant
Yes
Series
G5
Country of Origin
China
You may be interested in
Alpha Wire Heat Shrink Tubing, Black 1.1mm Sleeve Dia. x 1.2m Length 2:1 Ratio, FIT Shrink Tubing SeriesBrand: Alpha Wire
₪ 273.181 Pack of 25 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Heat Shrink Tube, Black 1.2mm Sleeve Dia. x 1.22m Length 2:1 Ratio
1
P.O.A.
RS PRO Heat Shrink Tube, Black 1.2mm Sleeve Dia. x 1.22m Length 2:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Alpha Wire Heat Shrink Tubing, Black 1.1mm Sleeve Dia. x 1.2m Length 2:1 Ratio, FIT Shrink Tubing SeriesBrand: Alpha Wire
₪ 273.181 Pack of 25 (ex VAT)
Technical documents
Specifications
Brand
RS ProSleeve Diameter
1.2mm
Colour
Black
Shrunk Diameter
0.6mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.22m
Material
Polyolefin
Flame Retardant
Yes
Series
G5
Country of Origin
China
You may be interested in
Alpha Wire Heat Shrink Tubing, Black 1.1mm Sleeve Dia. x 1.2m Length 2:1 Ratio, FIT Shrink Tubing SeriesBrand: Alpha Wire
₪ 273.181 Pack of 25 (ex VAT)