RS PRO Handheld Hygrometer, ±3 %RH Accuracy, +100 °C, +212°F Max, 100%RH Max, RS Calibration

Technical documents
Specifications
Brand
RS ProAbsolute Maximum Temperature Measurement
+100 °C, +212°F
Hygrometer Type
Digital Hygrometer
Maximum Humidity Measurement
100%RH
Best Temperature Measurement Accuracy
±0.4 °C, ±0.8 °F
Temperature Measurement Resolution
0.1 °C, 0.1°F
Best Humidity Measurement Accuracy
±3 %RH
Humidity Measurement Resolution
0.1%RH
Dewpoint Measurement
Yes
Meter Type
Handheld
Interface Type
USB
Calibrated
RSCAL
Functions
Alarm, Comparator, Data Hold
Power Source
Battery
Battery Type
9V
Battery Life
1440 h
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Weight
178g
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Thermo / Hygro / Barometer with Auto Data Logger
From the trusted RS PRO brand, this digital meter has been designed to measure temperature, humidity, atmospheric pressure and pressure tendency. Measurements can be easily stored and transferred to a PC.
The triple tier LCD displays combined barometric pressure, temperature and relative humidity Other readings consist of: dew point, wet bulb temperature, absolute humidity, mixing ratio, enthalpy, water vapour and saturation pressure, barometric pressure trend and tendency, heat index and humidex.
With a detachable sensor probe, this handheld device takes quick and accurate readings. The thermo-hygrometer features an easy-to-use interface meaning it is easy to calibrate to your needs. It also features a retractable stand so it can be stood easily on a work surface. With a wide LCD display screen, the bar graph style readings are easy to read.
It is also supplied in a carry case to keep it safely stored when not in use.
Features and Benefits:
- Maximum and minimum readings with timestamp
- Comparator function
- Alarm output function
- Auto power-off function
- Data hold
- Manual data memory and read
- Auto data logger function
- USB interface
Typical Applications
This RS PRO thermohygrometer is capable of measuring ambient temperatures and moisture vapour within the air, and so gives an accurate measurement of humidity in an environment. They can be used to the moisture content in materials.
Portable and easy to use, this thermohygrometer is ideal for measuring the environment of humidity sensitive rooms such as laboratories, clean rooms or computer rooms. They are commonly used in the following industries;
- Environmental research
- Food and beverage
- Pharmaceutical
- HVAC
FAQs
How is the device powered?
The thermohygometer runs on 6XAAA batteries. It has a power save option to increase battery life.
Why choose RS PRO?
RS PRO aims to be your go-to brand when it comes to reliability, quality and affordability. We source high-quality tools and parts from trusted sources, and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
Instruction manual, battery, carrying case, CD software, micro-USB cable
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAbsolute Maximum Temperature Measurement
+100 °C, +212°F
Hygrometer Type
Digital Hygrometer
Maximum Humidity Measurement
100%RH
Best Temperature Measurement Accuracy
±0.4 °C, ±0.8 °F
Temperature Measurement Resolution
0.1 °C, 0.1°F
Best Humidity Measurement Accuracy
±3 %RH
Humidity Measurement Resolution
0.1%RH
Dewpoint Measurement
Yes
Meter Type
Handheld
Interface Type
USB
Calibrated
RSCAL
Functions
Alarm, Comparator, Data Hold
Power Source
Battery
Battery Type
9V
Battery Life
1440 h
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Weight
178g
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Thermo / Hygro / Barometer with Auto Data Logger
From the trusted RS PRO brand, this digital meter has been designed to measure temperature, humidity, atmospheric pressure and pressure tendency. Measurements can be easily stored and transferred to a PC.
The triple tier LCD displays combined barometric pressure, temperature and relative humidity Other readings consist of: dew point, wet bulb temperature, absolute humidity, mixing ratio, enthalpy, water vapour and saturation pressure, barometric pressure trend and tendency, heat index and humidex.
With a detachable sensor probe, this handheld device takes quick and accurate readings. The thermo-hygrometer features an easy-to-use interface meaning it is easy to calibrate to your needs. It also features a retractable stand so it can be stood easily on a work surface. With a wide LCD display screen, the bar graph style readings are easy to read.
It is also supplied in a carry case to keep it safely stored when not in use.
Features and Benefits:
- Maximum and minimum readings with timestamp
- Comparator function
- Alarm output function
- Auto power-off function
- Data hold
- Manual data memory and read
- Auto data logger function
- USB interface
Typical Applications
This RS PRO thermohygrometer is capable of measuring ambient temperatures and moisture vapour within the air, and so gives an accurate measurement of humidity in an environment. They can be used to the moisture content in materials.
Portable and easy to use, this thermohygrometer is ideal for measuring the environment of humidity sensitive rooms such as laboratories, clean rooms or computer rooms. They are commonly used in the following industries;
- Environmental research
- Food and beverage
- Pharmaceutical
- HVAC
FAQs
How is the device powered?
The thermohygometer runs on 6XAAA batteries. It has a power save option to increase battery life.
Why choose RS PRO?
RS PRO aims to be your go-to brand when it comes to reliability, quality and affordability. We source high-quality tools and parts from trusted sources, and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
Instruction manual, battery, carrying case, CD software, micro-USB cable