RS PRO Grey Stair Nosing Aluminum, PVC Nosing 1.3m x 70mm x 5mm

RS Stock No.: 174-5940Brand: RS PRO
brand-logo
View all in Anti-Slip Floor Mats

Technical documents

Specifications

Brand

RS Pro

Type

Nosing

Material

Aluminum, PVC

Self-Adhesive

No

Surface Type

Anti-Slip

Quantity Per Package

1

Colour

Grey

Product Format

Stair Nosing

Thickness

5mm

Length

1.3m

Width

70mm

Country of Origin

China

Stock information temporarily unavailable.

₪ 363.88

₪ 363.88 Each (ex VAT)

₪ 425.74

₪ 425.74 Each (inc. VAT)

RS PRO Grey Stair Nosing Aluminum, PVC Nosing 1.3m x 70mm x 5mm

₪ 363.88

₪ 363.88 Each (ex VAT)

₪ 425.74

₪ 425.74 Each (inc. VAT)

RS PRO Grey Stair Nosing Aluminum, PVC Nosing 1.3m x 70mm x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Nosing

Material

Aluminum, PVC

Self-Adhesive

No

Surface Type

Anti-Slip

Quantity Per Package

1

Colour

Grey

Product Format

Stair Nosing

Thickness

5mm

Length

1.3m

Width

70mm

Country of Origin

China