RS PRO Grey PE Rectangular Cable Clip, 1.5mm Max. Bundle

Technical documents
Specifications
Brand
RS ProCable Clip/Clamp Style
Rectangular Cable Clip
Maximum Bundle Diameter
1.5mm
Affixing Method
Nail
Material
PE
Colour
Grey
Length
9.9mm
Width
8.5 mm
Depth
8mm
Dimensions [L x W x D]
9.9 x 8.5 x 8mm
Country of Origin
Taiwan, Province Of China
Product details
Rectangular Cable - Clips
Moulded PVC cable clips to suit twin +ECC and triple +ECC surface wiring cables. Complete with hardened masonry nails.
₪ 26.68
₪ 26.68 1 Box of 100 (ex VAT)
₪ 31.22
₪ 31.22 1 Box of 100 (inc. VAT)
1
₪ 26.68
₪ 26.68 1 Box of 100 (ex VAT)
₪ 31.22
₪ 31.22 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | ₪ 26.68 |
15 - 24 | ₪ 25.84 |
25 - 49 | ₪ 25.46 |
50+ | ₪ 25.29 |
Technical documents
Specifications
Brand
RS ProCable Clip/Clamp Style
Rectangular Cable Clip
Maximum Bundle Diameter
1.5mm
Affixing Method
Nail
Material
PE
Colour
Grey
Length
9.9mm
Width
8.5 mm
Depth
8mm
Dimensions [L x W x D]
9.9 x 8.5 x 8mm
Country of Origin
Taiwan, Province Of China
Product details
Rectangular Cable - Clips
Moulded PVC cable clips to suit twin +ECC and triple +ECC surface wiring cables. Complete with hardened masonry nails.